Vishay 157 10 kΩ Precision Potentiometer 1-Turns 1-Gang Bush, 157B103MX
- RS Stock No.:
- 653-056
- Mfr. Part No.:
- 157B103MX
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$57.15
(exc. GST)
$62.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 73 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $57.15 |
| 5 + | $53.73 |
*price indicative
- RS Stock No.:
- 653-056
- Mfr. Part No.:
- 157B103MX
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Precision | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Mount Type | Bush | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | 157 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Precision | ||
Product Type Potentiometer | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Mount Type Bush | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series 157 | ||
- COO (Country of Origin):
- MX
The Vishay Plastic rotary potentiometer designed for demanding industrial applications. It offers exceptional durability with a rotational life of up to 10 million cycles. Its wide operating temperature range and robust mechanical specifications make it suitable for applications requiring precise control and reliability. This potentiometer also features excellent environmental resistance, ensuring consistent performance in harsh conditions.
High quality
Rugged one piece metal housing
Long rotational life
Wide operating temperature range
Pb free and RoHS compliant
Related links
- Vishay 157 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay 157 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount
- Vishay 157 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount, 157-21103
- Vishay 157 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount, 157S103MB9002
- Vishay 157 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 157B103MX9001
- Vishay 157 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount, 157S103MX
- Vishay 534 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush, 534-1-1-103
- Vishay 534 2 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush, 534-1-1-202











