Vishay 357 2 kΩ Rotary Potentiometer 1-Gang Panel Mount, 357B0202MAB251S22

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$49.67

(exc. GST)

$54.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
  • Plus 107 unit(s) shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$49.67
13 - 24$49.61
25 +$48.74

*price indicative

Packaging Options:
RS Stock No.:
460-2054
Mfr. Part No.:
357B0202MAB251S22
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

2kΩ

Number of Gangs

1

Shaft Diameter

6.35mm

Packaging

Box

Power Rating

1W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mount Type

Panel Mount

Termination Style

Turret

Shaft Length

22mm

Adjustment Type

Top

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

34.6mm

Height

22.22mm

Depth

22.22mm

Standards/Approvals

RoHS

Mounting Hole Diameter

9.525 mm

Series

357

Actuator Type

Slotted Shaft

Tolerance ±

20%

COO (Country of Origin):
CZ

Vishay Model 357 Potentiometers


From Vishay, the 357 Series of precision bush potentiometers are commonly used in audio applications. With thermoplastic housing and stainless steel end slotted shaft, the 357 series potentiometer boasts a rotational life of 5 million shaft revolutions.

Features and Benefits:


• Conductive polymer element

• Linearity Tolerance ±1% independent

• Insulation Resistance 1000MΩ @ 500Vdc

• Electrical Rotation 340° ±3°

• Running Torque 3.68mNm

• Mounting Bush Ø9.5mm L.9.5mm

• 7/8" diameter single turn

• Compact size, Advanced design technology

• Offer a cost effective solution to your potentiometer requirements

• Suitable model for all industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy