PIHER SENSORS AND CONTROLS S.S.A PC-16 500 kΩ Rotary Potentiometer, PC-16SH10IP06504A
- RS Stock No.:
- 640-684
- Distrelec Article No.:
- 164-35-214
- Mfr. Part No.:
- PC-16SH10IP06504A
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $5.00
View bulk pricing optionsSubtotal (1 unit)*
$4.22
(exc. GST)
$4.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 435 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $4.22 | - |
| 10 - 24 | $3.72 | $5.00 |
| 25 - 99 | $3.33 | $22.25 |
| 100 - 499 | $2.69 | $153.00 |
| 500 + | $2.62 | $800.00 |
*price indicative
- RS Stock No.:
- 640-684
- Distrelec Article No.:
- 164-35-214
- Mfr. Part No.:
- PC-16SH10IP06504A
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 500kΩ | |
| Shaft Diameter | 6mm | |
| Power Rating | 200mW | |
| Electrical Taper | Linear | |
| Element Material | Carbon | |
| Termination Style | PC Pin | |
| Shaft Length | 45mm | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 70°C | |
| Depth | 24.5mm | |
| Length | 24.5mm | |
| Standards/Approvals | RoHS | |
| Height | 16mm | |
| Series | PC-16 | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 500kΩ | ||
Shaft Diameter 6mm | ||
Power Rating 200mW | ||
Electrical Taper Linear | ||
Element Material Carbon | ||
Termination Style PC Pin | ||
Shaft Length 45mm | ||
Minimum Operating Temperature -25°C | ||
Pin Count 5 | ||
Maximum Operating Temperature 70°C | ||
Depth 24.5mm | ||
Length 24.5mm | ||
Standards/Approvals RoHS | ||
Height 16mm | ||
Series PC-16 | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- CN
Related links
- PIHER SENSORS AND CONTROLS S.S.A PC-16 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Bracket Mount,
- PIHER SENSORS AND CONTROLS S.S.A PC-16 250 Ω Rotary Potentiometer, PC-16SH10IP06251A
- PIHER SENSORS AND CONTROLS S.S.A PC-16 100 kΩ Rotary Potentiometer, PC16SH10CP06-104B2020--TA
- 100 kΩ Through Hole 0.2 W Side Adjust PIHER SENSORS AND CONTROLS S.S.A, PC-16
- PIHER SENSORS AND CONTROLS S.S.A PC-16 4.7 kΩ Rotary Potentiometer, PC16SH10CP06-472B2020--TA
- PIHER SENSORS AND CONTROLS S.S.A PC-16 4.7 kΩ Rotary Potentiometer, PC16DH10IP06-472A2020--TA
- PIHER SENSORS AND CONTROLS S.S.A PC-16 220 kΩ Rotary Potentiometer, PC16SH07CP04-224A2020--TA
- PIHER SENSORS AND CONTROLS S.S.A PC-16 470 Ω Rotary Potentiometer, PC16SH10CP06-471A2020--TA
