PIHER SENSORS AND CONTROLS S.S.A PC-16 250 Ω Rotary Potentiometer, PC-16SH10IP06251A

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 11%

View bulk pricing options

Subtotal (1 unit)*

$4.22

(exc. GST)

$4.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 671 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$4.22-
10 - 24$3.7211%
25 - 99$3.3321%
100 - 499$2.6936%
500 +$2.6237%

*price indicative

RS Stock No.:
640-700
Distrelec Article No.:
164-35-206
Mfr. Part No.:
PC-16SH10IP06251A
Brand:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

250Ω

Shaft Diameter

6mm

Power Rating

200mW

Electrical Taper

Linear

Element Material

Carbon

Termination Style

PC Pin

Shaft Length

45mm

Pin Count

5

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Length

24.5mm

Depth

24.5mm

Height

16mm

Series

PC-16

Tolerance ±

20%

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy