Vishay 100 Ω Rotary Potentiometer 10-Turns 1-Gang Panel, 534B1101JC
- RS Stock No.:
- 607-323
- Mfr. Part No.:
- 534B1101JC
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $106.05
View bulk pricing optionsSubtotal (1 box of 10 units)*
$706.95
(exc. GST)
$777.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 80 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 40 | $70.695 | $706.95 | - |
| 50 + | $68.574 | $685.74 | $106.05 |
*price indicative
- RS Stock No.:
- 607-323
- Mfr. Part No.:
- 534B1101JC
- Brand:
- Vishay
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 100Ω | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Number of Turns | 10 | |
| Power Rating | 2W | |
| Element Material | Wirewound | |
| Mount Type | Panel | |
| Termination Style | Turret | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Tolerance ± | 5% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 100Ω | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Number of Turns 10 | ||
Power Rating 2W | ||
Element Material Wirewound | ||
Mount Type Panel | ||
Termination Style Turret | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Tolerance ± 5% | ||
- COO (Country of Origin):
- MX
- RS Stock No. 0607324
- Mfr. Part No. 534B1101JC
Each
$93.65
- RS Stock No. 1680012
- Mfr. Part No. PE60L0FLW101MA
Each (In a Box of 5)
$136.22
- RS Stock No. 0607338
- Mfr. Part No. 534B1501JC
Each (In a Box of 10)
$67.995
- RS Stock No. 6842686
- Mfr. Part No. PE60L0FLW101MA
Each
$136.24
Related links
- Vishay 100 Ω Rotary Potentiometer 10-Turns 1-Gang Panel, 534B1101JC
- Nidec Components M 500 Ω Rotary Potentiometer 10-Turns 1-Gang Panel, M-22S10 500
- Nidec Components M 2 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel, M-22S10 2K
- Nidec Components M 2 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel, M-22E10 2K
- Nidec Components M 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel, M-22S10 10K
- Nidec Components M 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel, M-22E10 10K
- Bourns 3590 100 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-1-104L
- Nidec Components M 50 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel, M-22E10 50K










