Bourns 30 50000 Ω Linear Linear Potentiometer 1-Gang Through Hole, 3048L-5-103

This image is representative of the product range

Subtotal (1 tray of 25 units)*

$1,994.95

(exc. GST)

$2,194.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
25 +$79.798$1,994.95

*price indicative

RS Stock No.:
475-662
Mfr. Part No.:
3048L-5-103
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Linear

Product Type

Linear Potentiometer

Maximum Resistance

50000Ω

Number of Gangs

1

Shaft Diameter

3.18mm

Power Rating

0.25W

Mount Type

Through Hole

Termination Style

Lead Wire

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Compliant

Series

30

Tolerance ±

5%

COO (Country of Origin):
MX
The Bourns Linear motion potentiometer is Compact and lightweight, designed for long life and offering infinite resolution. It features free shaft rotation, making it versatile for various applications. It supports both AC and DC operation, with shaft options available to suit different needs.

Flexible wire leads

Economical

RoHS compliant

Each
$113.48
  • RS Stock No. 0475663P
  • Mfr. Part No. 3048L-5-103
Each (Supplied in a Tray)
$113.48
Each (In a Tray of 100)
$1.705
Each
$1.81

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy