Vishay 248 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, 248BBHS0XB25503MA
- RS Stock No.:
- 410-520
- Mfr. Part No.:
- 248BBHS0XB25503MA
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 unit)*
$25.26
(exc. GST)
$27.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 15 unit(s) shipping from 02 November 2026
Units | Per unit |
|---|---|
| 1 - 12 | $25.26 |
| 13 - 24 | $24.65 |
| 25 + | $24.26 |
*price indicative
- RS Stock No.:
- 410-520
- Mfr. Part No.:
- 248BBHS0XB25503MA
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 50kΩ | |
| Shaft Diameter | 3.18mm | |
| Number of Gangs | 1 | |
| Packaging | Box | |
| Number of Turns | 1 | |
| Power Rating | 0.5W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Panel Mount, Through Hole | |
| Termination Style | Pin | |
| Shaft Length | 19.1mm | |
| Minimum Operating Temperature | -55°C | |
| Adjustment Type | Side | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Length | 30.05mm | |
| Standards/Approvals | RoHS, IEC, CECC | |
| Depth | 12.7mm | |
| Height | 21.2mm | |
| Tolerance ± | 20% | |
| Series | 248 | |
| Actuator Type | Slotted Shaft | |
| Mounting Hole Diameter | 6.35 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 50kΩ | ||
Shaft Diameter 3.18mm | ||
Number of Gangs 1 | ||
Packaging Box | ||
Number of Turns 1 | ||
Power Rating 0.5W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Panel Mount, Through Hole | ||
Termination Style Pin | ||
Shaft Length 19.1mm | ||
Minimum Operating Temperature -55°C | ||
Adjustment Type Side | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Length 30.05mm | ||
Standards/Approvals RoHS, IEC, CECC | ||
Depth 12.7mm | ||
Height 21.2mm | ||
Tolerance ± 20% | ||
Series 248 | ||
Actuator Type Slotted Shaft | ||
Mounting Hole Diameter 6.35 mm | ||
- COO (Country of Origin):
- CZ
12mm 248 Series
Related links
- Vishay 248 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Vishay 248 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 248FGJS0XB25503ML
- Vishay 248 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Vishay 248 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Vishay 248 2.5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Vishay 248 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Vishay 248 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Vishay 248 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 248FGJS0XB25502MA
