Vishay 248 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
167-9564
Mfr. Part No.:
248FGJS0XB25102MA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

1

Shaft Diameter

6.35mm

Number of Turns

1

Packaging

Box

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mount Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

22.2mm

Minimum Operating Temperature

-55°C

Pin Count

3

Adjustment Type

Side

Maximum Operating Temperature

125°C

Height

21.2mm

Standards/Approvals

IEC, RoHS, CECC

Length

33.22mm

Depth

12.7mm

Tolerance ±

20%

Series

248

Mounting Hole Diameter

9.525 mm

Actuator Type

Slotted Shaft

12mm 248 Series


The max. tightening torque 0.50Nm (248-8 series) must not be exceeded

Panel and PCB mountable

Space saving short body (7.6mm)

Lightweight

Fully insulated body and bush

Supplied with metal lock washer and nut

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy