TE Connectivity 23 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624139-2
- RS Stock No.:
- 387-739
- Mfr. Part No.:
- 1624139-2
- Brand:
- TE Connectivity
This image is representative of the product range
Add 50 more to save $18.00
View bulk pricing optionsSubtotal (1 unit)*
$19.56
(exc. GST)
$21.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 20 unit(s) ready to ship
- Plus 427 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $19.56 | - |
| 50 - 99 | $19.20 | $18.00 |
| 100 + | $18.89 | $67.00 |
*price indicative
- RS Stock No.:
- 387-739
- Mfr. Part No.:
- 1624139-2
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 4.7kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 0.4W | |
| Electrical Taper | Linear | |
| Element Material | Carbon | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 50mm | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Length | 60.7mm | |
| Height | 25.2mm | |
| Depth | 21.6mm | |
| Series | 23 | |
| Tolerance ± | 20% | |
| Actuator Type | Round Shaft | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 4.7kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 0.4W | ||
Electrical Taper Linear | ||
Element Material Carbon | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 50mm | ||
Minimum Operating Temperature -25°C | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Length 60.7mm | ||
Height 25.2mm | ||
Depth 21.6mm | ||
Series 23 | ||
Tolerance ± 20% | ||
Actuator Type Round Shaft | ||
- COO (Country of Origin):
- GB
Features and benefits:
50mm Long Shaft, Rotary, Switched and Dual Potentiometers
Related links
- TE Connectivity 23 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity 23 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624209-2
- TE Connectivity 23 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624158-2
- TE Connectivity 23 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624216-2
- TE Connectivity 23 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity 23 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity 23 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity 23 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
