Eaton Eaton Moeller 22 kΩ Linear Potentiometer 1-Gang Screw, 188115 M30I-FR22K
- RS Stock No.:
- 240-864
- Mfr. Part No.:
- 188115 M30I-FR22K
- Brand:
- Eaton
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$176.28
(exc. GST)
$193.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $176.28 | - |
| 10 + | $158.67 | 9% |
*price indicative
- RS Stock No.:
- 240-864
- Mfr. Part No.:
- 188115 M30I-FR22K
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Potentiometer | |
| Potentiometer Type | Linear | |
| Maximum Resistance | 22kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 30mm | |
| Power Rating | 0.5W | |
| Electrical Taper | Linear | |
| Element Material | Stainless Steel | |
| Mount Type | Screw | |
| Termination Style | Screw | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | VDE 0660, RoHS, IEC/EN 60947 | |
| Depth | 36mm | |
| Height | 63mm | |
| Length | 46mm | |
| Series | Eaton Moeller | |
| Tolerance ± | 10% | |
| Actuator Type | Flat Front | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Potentiometer | ||
Potentiometer Type Linear | ||
Maximum Resistance 22kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 30mm | ||
Power Rating 0.5W | ||
Electrical Taper Linear | ||
Element Material Stainless Steel | ||
Mount Type Screw | ||
Termination Style Screw | ||
Pin Count 3 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals VDE 0660, RoHS, IEC/EN 60947 | ||
Depth 36mm | ||
Height 63mm | ||
Length 46mm | ||
Series Eaton Moeller | ||
Tolerance ± 10% | ||
Actuator Type Flat Front | ||
- COO (Country of Origin):
- DE
The Eaton potentiometer represents the pinnacle of precision and reliability, specifically designed for applications requiring accuracy and durability. With its flat front and a mounting diameter of 30.5 mm, it combines an elegant aesthetic with robust performance features. Crafted from high-quality stainless steel, this product ensures longevity and withstands environmental challenges with ease. Designed for versatility, it supports various configurations and includes individual screw terminals for seamless integration. The product's commendable resistance value and mechanical lifespan make it an essential component for industrial control applications.
Flat front design enhances the user interface for easier operation
Constructed with stainless steel for superior resistance to wear and corrosion
IP66 rated, ensuring protection against dust and high-pressure water jets
Mechanical lifespan of 25,000 operations guarantees longevity in demanding environments
Supports an ambient temperature range suitable for a variety of industrial applications
Features individual screw terminals for straightforward electrical connections
Overvoltage category III provides increased safety in high-voltage applications
Related links
- Eaton M30 22 kΩ Linear Potentiometer 1-Gang Screw, 188121 M30I-FR22K-BLANK
- Eaton Eaton Moeller 100 kΩ Linear Potentiometer 1-Gang Screw, 188111 M30I-FR100K
- Eaton M30 4.7 kΩ Linear Potentiometer 1-Gang Screw, 188119 M30I-FR4K7-BLANK
- Eaton M30 2.2 kΩ Linear Potentiometer 1-Gang Screw, 188118 M30I-FR2K2-BLANK
- Eaton M30 4.7 kΩ Linear Potentiometer 1-Gang Screw, 188109 M30I-FR4K7
- Eaton M30 470 kΩ Linear Potentiometer 1-Gang Screw, 188112 M30I-FR470K
- Eaton M30 47 kΩ Linear Potentiometer 1-Gang Screw, 188122 M30I-FR47K-BLANK
- Eaton M22S 1 kΩ Linear Potentiometer 1-Turns 1-Gang Screw, 232231 M22S-R1K
