Eaton M30 470 kΩ Linear Potentiometer 1-Gang Screw, 188112 M30I-FR470K
- RS Stock No.:
- 240-862
- Mfr. Part No.:
- 188112 M30I-FR470K
- Brand:
- Eaton
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$176.28
(exc. GST)
$193.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $176.28 | - |
| 10 + | $158.67 | 9% |
*price indicative
- RS Stock No.:
- 240-862
- Mfr. Part No.:
- 188112 M30I-FR470K
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Potentiometer | |
| Potentiometer Type | Linear | |
| Maximum Resistance | 470kΩ | |
| Number of Gangs | 1 | |
| Power Rating | 0.5W | |
| Electrical Taper | Linear | |
| Element Material | Stainless Steel | |
| Mount Type | Screw | |
| Depth | 36mm | |
| Height | 63mm | |
| Length | 36mm | |
| Standards/Approvals | IEC/EN 60947, VDE 0660 | |
| Series | M30 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Potentiometer | ||
Potentiometer Type Linear | ||
Maximum Resistance 470kΩ | ||
Number of Gangs 1 | ||
Power Rating 0.5W | ||
Electrical Taper Linear | ||
Element Material Stainless Steel | ||
Mount Type Screw | ||
Depth 36mm | ||
Height 63mm | ||
Length 36mm | ||
Standards/Approvals IEC/EN 60947, VDE 0660 | ||
Series M30 | ||
- COO (Country of Origin):
- DE
The Eaton Potentiometer features a flat front design. It has a resistance of 470 kΩ, a power rating of 0.5 W, and a stainless steel front ring.
IEC/EN 60947, VDE 0660 certified
Related links
- Eaton M30 4.7 kΩ Linear Potentiometer 1-Gang Screw, 188119 M30I-FR4K7-BLANK
- Eaton M30 2.2 kΩ Linear Potentiometer 1-Gang Screw, 188118 M30I-FR2K2-BLANK
- Eaton M30 4.7 kΩ Linear Potentiometer 1-Gang Screw, 188109 M30I-FR4K7
- Eaton M30 47 kΩ Linear Potentiometer 1-Gang Screw, 188122 M30I-FR47K-BLANK
- Eaton M30 22 kΩ Linear Potentiometer 1-Gang Screw, 188121 M30I-FR22K-BLANK
- Eaton Eaton Moeller 22 kΩ Linear Potentiometer 1-Gang Screw, 188115 M30I-FR22K
- Eaton Eaton Moeller 100 kΩ Linear Potentiometer 1-Gang Screw, 188111 M30I-FR100K
- Eaton M30 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Screw, 187041 M30C-FR10K-BLANK
