Eaton M30 47 kΩ Linear Potentiometer 1-Gang Screw, 188122 M30I-FR47K-BLANK

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$174.14

(exc. GST)

$191.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$174.14-
10 +$156.7210%

*price indicative

RS Stock No.:
239-752
Mfr. Part No.:
188122 M30I-FR47K-BLANK
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Potentiometer

Potentiometer Type

Linear

Maximum Resistance

47kΩ

Number of Gangs

1

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Polyurethane

Mount Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Height

63mm

Depth

36mm

Length

36mm

Standards/Approvals

VDE 0660, IEC, EN 60947

Series

M30

COO (Country of Origin):
DE
The Eaton Moeller series M30 potentiometer is a high-quality component designed for precision control in various applications. With its robust flat front design, this potentiometer stands out due to its stainless steel bezel, ensuring durability and a sleek aesthetic. The device supports a resistance value of 47 kΩ, making it ideal for applications that require reliable performance and stability. Tailored to meet the needs of modern industry, it combines mechanical longevity with exceptional environmental resilience, capable of operating in temperatures ranging from -25 °C to 70 °C. Its design also incorporates a degree of protection rated at IP66, safeguarding it against dust and water ingress. The potentiometer is an essential tool for engineers and designers seeking both functionality and reliability in their projects.

Flat front design enhances usability and aesthetic appeal

Constructed with a stainless steel bezel for added durability

Designed to remain operational in a broad temperature range

Achieves a high degree of protection against environmental factors

Facilitates easy installation with individual screw terminals

Boasts a mechanical lifespan of 25,000 operations for reliability

Includes features that support a wide variety of industrial applications

Compliance with IEC/EN standards ensures quality and safety

Compact size allows for versatile mounting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy