TE Connectivity 12.7 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, KN500B1/4
- RS Stock No.:
- 783-0164
- Mfr. Part No.:
- KN500B1/4
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$17.03
(exc. GST)
$18.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,422 unit(s) shipping from 09 November 2026
- Plus 14 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $17.03 | - |
| 25 - 49 | $16.70 | 1% |
| 50 - 149 | $15.93 | 6% |
| 150 + | $15.45 | 9% |
*price indicative
- RS Stock No.:
- 783-0164
- Mfr. Part No.:
- KN500B1/4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Shaft Size | 6.35mm | |
| Product Type | Potentiometer Knob | |
| Shaft Type | Circular | |
| Knob Diameter | 12.7 mm | |
| Knob Height | 15.9mm | |
| Indicator Colour | White | |
| Colour | Black | |
| For Use With | Switch | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Knob Type | Grub Screw | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Shaft Size 6.35mm | ||
Product Type Potentiometer Knob | ||
Shaft Type Circular | ||
Knob Diameter 12.7 mm | ||
Knob Height 15.9mm | ||
Indicator Colour White | ||
Colour Black | ||
For Use With Switch | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Knob Type Grub Screw | ||
TE Knob series KN
Related links
- RS PRO 12.7 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Circular
- Vishay 12.7 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKMP1325NLP14
- Vishay 12.7 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKMP1316NLS14
- Vishay 12.7 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft
- Vishay 12.7 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, ACCKMP1325NLP6
- Vishay 12.7 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft
- Vishay 12.7 mm Knob Diameter Black Potentiometer Knob for 0.25 in Shaft Screw Fix, ACCKMS1316NLK14
- TE Connectivity 31.8 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, KN1251B1/4
