RS PRO 12.7 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Circular
- RS Stock No.:
- 467-2429
- Brand:
- RS PRO
Get a bulk buy discount
Add 20 more to save $0.80
View bulk pricing optionsSubtotal (1 unit)*
$5.55
(exc. GST)
$6.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 259 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $5.55 | - |
| 20 - 99 | $5.51 | $0.80 |
| 100 + | $4.55 | $100.00 |
*price indicative
- RS Stock No.:
- 467-2429
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6mm | |
| Shaft Type | Circular | |
| Knob Diameter | 12.7 mm | |
| Knob Height | 25.4mm | |
| Indicator Colour | White | |
| Colour | Black | |
| For Use With | Potentiometer | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Knob Type | Grub Screw | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Potentiometer Knob | ||
Shaft Size 6mm | ||
Shaft Type Circular | ||
Knob Diameter 12.7 mm | ||
Knob Height 25.4mm | ||
Indicator Colour White | ||
Colour Black | ||
For Use With Potentiometer | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Knob Type Grub Screw | ||
- COO (Country of Origin):
- TW
Solid Aluminium Knobs in Silver and Black
Suitable for 6mm diameter shaft
White index line
Related links
- TE Connectivity 12.7 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, KN500B1/4
- RS PRO 15 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Circular
- RS PRO 16.2 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Circular
- RS PRO 21.3 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Circular
- RS PRO 13.3 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Circular
- Vishay 22.5 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular
- RS PRO 28 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Circular
- Vishay 22 mm Knob Diameter Black Potentiometer Knob for 13.5 mm Shaft Circular
