TE Connectivity 19.1 mm Knob Diameter Black Potentiometer Knob for 3.17 mm Shaft Circular, KNS501BA1/8
- RS Stock No.:
- 783-0104
- Distrelec Article No.:
- 302-79-211
- Mfr. Part No.:
- KNS501BA1/8
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 25 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$17.58
(exc. GST)
$19.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 25 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $17.58 | - |
| 25 - 49 | $16.69 | 5% |
| 50 - 149 | $15.85 | 9% |
| 150 - 749 | $15.07 | 14% |
| 750 + | $14.34 | 18% |
*price indicative
- RS Stock No.:
- 783-0104
- Distrelec Article No.:
- 302-79-211
- Mfr. Part No.:
- KNS501BA1/8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Shaft Size | 3.17mm | |
| Product Type | Potentiometer Knob | |
| Shaft Type | Circular | |
| Knob Diameter | 19.1 mm | |
| Knob Height | 15.9mm | |
| Indicator Colour | Black | |
| Colour | Black | |
| For Use With | AlcoSwitch | |
| Standards/Approvals | RoHS | |
| Knob Type | Grub Screw | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Shaft Size 3.17mm | ||
Product Type Potentiometer Knob | ||
Shaft Type Circular | ||
Knob Diameter 19.1 mm | ||
Knob Height 15.9mm | ||
Indicator Colour Black | ||
Colour Black | ||
For Use With AlcoSwitch | ||
Standards/Approvals RoHS | ||
Knob Type Grub Screw | ||
Material Aluminium | ||
TE Knob series KNS
Related links
- TE Connectivity 11.1 mm Knob Diameter Black Potentiometer Knob for 3.17 mm Shaft Circular, PKG40B1/8
- TE Connectivity 19 mm Knob Diameter Black Potentiometer Knob for 3.17 mm Shaft Screw Fix, PKES60B1/8
- Vishay 22 mm Knob Diameter Black Potentiometer Knob for 10 mm Shaft Circular, P16FNM103MA
- OKW 23 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, A3023639
- Vishay 22 mm Knob Diameter Black Potentiometer Knob for 13.5 mm Shaft Circular, PA16FNP472MA
- Vishay 22 mm Knob Diameter Black Potentiometer Knob for 10 mm Shaft Circular, P16FNM222MA
- Vishay 22.5 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular
- Vishay 22 mm Knob Diameter Black Potentiometer Knob for 13.5 mm Shaft Circular
