RS PRO 19 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Screw Fix
- RS Stock No.:
- 467-2441
- Distrelec Article No.:
- 304-21-053
- Brand:
- RS PRO
Get a bulk buy discount
Add 100 more to save $54.00
View bulk pricing optionsSubtotal (1 unit)*
$19.74
(exc. GST)
$21.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 524 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $19.74 | - |
| 100 - 249 | $19.20 | $54.00 |
| 250 - 499 | $18.41 | $332.50 |
| 500 - 2499 | $17.91 | $915.00 |
| 2500 + | $14.74 | $12,500.00 |
*price indicative
- RS Stock No.:
- 467-2441
- Distrelec Article No.:
- 304-21-053
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6.4mm | |
| Shaft Type | Screw Fix | |
| Knob Diameter | 19 mm | |
| Knob Height | 25.4mm | |
| Indicator Colour | White | |
| Colour | Black | |
| For Use With | Potentiometer | |
| Standards/Approvals | RoHS | |
| Knob Type | Grub Screw | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Potentiometer Knob | ||
Shaft Size 6.4mm | ||
Shaft Type Screw Fix | ||
Knob Diameter 19 mm | ||
Knob Height 25.4mm | ||
Indicator Colour White | ||
Colour Black | ||
For Use With Potentiometer | ||
Standards/Approvals RoHS | ||
Knob Type Grub Screw | ||
Material Aluminium | ||
- COO (Country of Origin):
- TW
Solid Aluminium Knobs in Silver and Black
Suitable for 6mm diameter shaft
White index line
Related links
- RS PRO 19 mm Knob Diameter Green Potentiometer Knob Cap for 6.4 mm Shaft Screw Fix
- RS PRO 19 mm Knob Diameter Silver Potentiometer Knob for 6.4 mm Shaft Screw Fix
- RS PRO 19 mm Knob Diameter Yellow Potentiometer Knob Cap for 6.4 mm Shaft Screw Fix
- RS PRO 14 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Screw Fix
- RS PRO 21 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Screw Fix
- RS PRO 14.7 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Screw Fix
- RS PRO 28 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Screw Fix
- TE Connectivity 19 mm Knob Diameter Black Potentiometer Knob for 3.17 mm Shaft Screw Fix, PKES60B1/8
