RS PRO 15 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Circular
- RS Stock No.:
- 777-7312
- Distrelec Article No.:
- 304-03-502
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.39
(exc. GST)
$10.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 884 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $9.39 |
| 5 - 24 | $9.24 |
| 25 - 49 | $9.00 |
| 50 - 249 | $8.79 |
| 250 + | $7.77 |
*price indicative
- RS Stock No.:
- 777-7312
- Distrelec Article No.:
- 304-03-502
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Size | 6mm | |
| Product Type | Potentiometer Knob | |
| Shaft Type | Circular | |
| Knob Diameter | 15 mm | |
| Knob Height | 15mm | |
| Indicator Colour | White | |
| Colour | Black | |
| For Use With | Potentiometer | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Knob Type | Push-On | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Size 6mm | ||
Product Type Potentiometer Knob | ||
Shaft Type Circular | ||
Knob Diameter 15 mm | ||
Knob Height 15mm | ||
Indicator Colour White | ||
Colour Black | ||
For Use With Potentiometer | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Knob Type Push-On | ||
- COO (Country of Origin):
- GB
RS PRO 15 mm Black Potentiometer Knob for 6 mm Shaft Splined
This RS PRO 15 mm knob is a push-on type that mounts onto your potentiometer shaft so you can adjust voltages in your circuits. This model is intended for use with splined, circular potentiometer shafts and is easy to assemble – you simply push it on.
The inner part of the knob is made of hardwearing plastic for longevity and has an outer shell made of knurled aluminium, which provides improved grip. The unit's aluminium shell is anodised, so it's durable and corrosion-resistant. This model features a white index line against a black body so you can easily see the position of the knob.
This product complies with Restriction of Hazardous Substances (RoHS) requirements, so it contains only minimal amounts of harmful materials. It's also been handled and packed in accordance with electrostatic control standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 to guarantee your safety.
Features and Benefits
• Black body colour
• White indicator colour
• Knob diameter of 15 mm
• Knob height of 15 mm
• Push-on knob type
• Aluminium material
• Shaft size of 6 mm
• Circular shaft type
Related links
- RS PRO 15 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Circular
- RS PRO 16.2 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Circular
- RS PRO 21.3 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Circular
- RS PRO 13.3 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Circular
- RS PRO 12.7 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Circular
- Vishay 22.5 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular
- Vishay 22 mm Knob Diameter Black Potentiometer Knob for 13.5 mm Shaft Circular
- RS PRO 11 mm Knob Diameter Black Potentiometer Knob Cap for 11 mm Shaft Circular
