RS PRO 15 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Circular
- RS Stock No.:
- 100-106
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$39.01
(exc. GST)
$42.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 210 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $7.802 | $39.01 |
| 50 - 95 | $7.412 | $37.06 |
| 100 + | $6.864 | $34.32 |
*price indicative
- RS Stock No.:
- 100-106
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Size | 6.4mm | |
| Product Type | Potentiometer Knob | |
| Knob Diameter | 15 mm | |
| Shaft Type | Circular | |
| Knob Height | 17mm | |
| For Use With | 6.4 mm Shaft | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Size 6.4mm | ||
Product Type Potentiometer Knob | ||
Knob Diameter 15 mm | ||
Shaft Type Circular | ||
Knob Height 17mm | ||
For Use With 6.4 mm Shaft | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Material Plastic | ||
- COO (Country of Origin):
- TW
RS PRO Potentiometer Knobs
Introducing the range of RS PRO Potentiometer Knobs, the ideal solution for precise and reliable control in electronic systems, carefully designed to meet the highest standards of quality and performance and to ensure devices run efficiently and smoothly.
Features and Benefits:
These RS PRO Potentiometer Knobs are the perfect upgrade for precise control over electrical industrial control systems thanks to their efficiency, reliability and ease of use
These control knobs are designed to be durable and hard wearing in challenging industrial environments, resisting shock, vibration and accidental movement, offering ultimate peace of mind for stable and reliable performance
The knob design is compact which is perfect for areas with space restrictions without compromising on performance, and is compatible with 6.4 mm shafts making it incredibly versatile
Additionally, no specialised mounting hardware or tools are needed for installation in order to ensure that installation is easy and efficient to reduce valuable set up time
Ideal for use in a range of environments and applications like industrial control panels and systems, automotive panels, medical devices and consumer electronics
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO 15 mm Knob Diameter Silver Potentiometer Knob for 6.4 mm Shaft Circular
- RS PRO 15 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Circular
- RS PRO 22 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Circular
- RS PRO 45 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Circular
- RS PRO 30 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Circular
- RS PRO 16 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Circular
- RS PRO 28 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Circular
- RS PRO 21 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Circular
