RS PRO 13.3 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Circular
- RS Stock No.:
- 467-5951
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$13.67
(exc. GST)
$15.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 520 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $1.367 | $13.67 |
| 250 - 490 | $1.30 | $13.00 |
| 500 - 990 | $1.238 | $12.38 |
| 1000 - 4990 | $1.176 | $11.76 |
| 5000 + | $1.117 | $11.17 |
*price indicative
- RS Stock No.:
- 467-5951
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6mm | |
| Knob Diameter | 13.3 mm | |
| Shaft Type | Circular | |
| Knob Height | 16.5mm | |
| Indicator Colour | Grey | |
| For Use With | Potentiometer | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Material | Plastic | |
| Knob Type | Push-On | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Potentiometer Knob | ||
Shaft Size 6mm | ||
Knob Diameter 13.3 mm | ||
Shaft Type Circular | ||
Knob Height 16.5mm | ||
Indicator Colour Grey | ||
For Use With Potentiometer | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Material Plastic | ||
Knob Type Push-On | ||
- COO (Country of Origin):
- TW
Soft Touch, Push-on, Spline and D shaft Knobs
Note
In grey or black with various options for indicator lines.The first colour in the description is the body colour and the second is the pointer colour.
Related links
- RS PRO 13.3 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Circular
- RS PRO 13.3 mm Knob Diameter Silver Potentiometer Knob for 6 mm Shaft Circular
- RS PRO 15 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Circular
- RS PRO 16.2 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Circular
- RS PRO 21.3 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Circular
- RS PRO 12.7 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Circular
- Vishay 22.5 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular
- RS PRO 28 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Circular
