RS PRO 13.3 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Circular

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$14.35

(exc. GST)

$15.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 650 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240$1.435$14.35
250 - 490$1.395$13.95
500 - 990$1.336$13.36
1000 - 4990$1.301$13.01
5000 +$1.068$10.68

*price indicative

RS Stock No.:
467-5923
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shaft Size

6mm

Product Type

Potentiometer Knob

Knob Diameter

13.3 mm

Shaft Type

Circular

Knob Height

16.5mm

Indicator Colour

Yellow

For Use With

Potentiometer

Colour

Black

Standards/Approvals

RoHS

Material

Plastic

Knob Type

Push-On

COO (Country of Origin):
TW

Soft Touch, Push-on


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy