RS PRO 19 mm Knob Diameter Blue Potentiometer Knob Cap for 6.4 mm Shaft Round
- RS Stock No.:
- 465-9404
- Brand:
- RS PRO
Get a bulk buy discount
Add 50 more to save $0.35
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$1.79
(exc. GST)
$1.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 490 unit(s) shipping from 09 November 2026
- Plus 2,510 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $0.179 | $1.79 | - |
| 50 - 240 | $0.172 | $1.72 | $0.35 |
| 250 + | $0.142 | $1.42 | $9.25 |
*price indicative
- RS Stock No.:
- 465-9404
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Potentiometer Knob Cap | |
| Shaft Size | 6.4mm | |
| Knob Diameter | 19 mm | |
| Shaft Type | Round | |
| Knob Height | 20mm | |
| Indicator Colour | White | |
| For Use With | Potentiometer | |
| Colour | Blue | |
| Standards/Approvals | RoHS | |
| Knob Type | Lined Cap | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Potentiometer Knob Cap | ||
Shaft Size 6.4mm | ||
Knob Diameter 19 mm | ||
Shaft Type Round | ||
Knob Height 20mm | ||
Indicator Colour White | ||
For Use With Potentiometer | ||
Colour Blue | ||
Standards/Approvals RoHS | ||
Knob Type Lined Cap | ||
Material Plastic | ||
- COO (Country of Origin):
- TW

RS PRO Potentiometer Caps
This Potentiometer from our own RS PRO brand is designed to be used for professional equipment to control electrical devices such as volume controls on audio equipment.
Features & Benefits
• Resists shock, vibration, or accidental movement
• No special mounting hardware or tools required
• Made of highest quality materials
• Occupies minimum panel space
Applications
There are many different uses of a potentiometer. The three main applications of a potentiometer are:
• Comparing the emf of a battery cell with a standard cell
• Measuring the internal resistance of a battery cell
• Measuring the voltage across a branch of a circuit
How does potentiometer work?
Most potentiometer knobs are simply fixed on manually with a simple push by fitting it to the shaft. They either have a knob, screw, grub, or slider as a fixture that is used as a control element to vary the resistance between the middle terminal and either one of the outer terminals for the potentiometer.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 19 mm Knob Diameter Red Potentiometer Knob Cap for 6.4 mm Shaft Circular
- RS PRO 19 mm Knob Diameter Green Potentiometer Knob Cap for 6.4 mm Shaft Screw Fix
- RS PRO 19 mm Knob Diameter Black Potentiometer Knob Cap for 6.4 mm Shaft Circular
- RS PRO 19 mm Knob Diameter Yellow Potentiometer Knob Cap for 6.4 mm Shaft Screw Fix
- Sifam 15.5 mm Knob Diameter Blue Potentiometer Knob Cap for 6 mm Shaft Axial, C151 BLUE
- Sifam 21.5 mm Knob Diameter Blue Potentiometer Knob Cap Circular, C211 BLUE
- Sifam 11.5 mm Knob Diameter Blue Potentiometer Knob Cap, C111 BLUE
- RS PRO 32 mm Knob Diameter Blue Potentiometer Knob for 6.35 mm Shaft Screw Fix
