RS PRO 32 mm Knob Diameter Blue Potentiometer Knob for 6.35 mm Shaft Screw Fix
- RS Stock No.:
- 467-2413
- Brand:
- RS PRO
Get a bulk buy discount
Add 50 more to save $6.10
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$16.70
(exc. GST)
$18.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $3.34 | $16.70 | - |
| 50 - 245 | $3.218 | $16.09 | $6.10 |
| 250 + | $2.65 | $13.25 | $172.50 |
*price indicative
- RS Stock No.:
- 467-2413
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Size | 6.35mm | |
| Product Type | Potentiometer Knob | |
| Knob Diameter | 32 mm | |
| Shaft Type | Screw Fix | |
| Knob Height | 13.7mm | |
| Indicator Colour | White | |
| Colour | Blue | |
| For Use With | Potentiometer | |
| Standards/Approvals | RoHS | |
| Knob Type | Grub Screw | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Size 6.35mm | ||
Product Type Potentiometer Knob | ||
Knob Diameter 32 mm | ||
Shaft Type Screw Fix | ||
Knob Height 13.7mm | ||
Indicator Colour White | ||
Colour Blue | ||
For Use With Potentiometer | ||
Standards/Approvals RoHS | ||
Knob Type Grub Screw | ||
Material Plastic | ||
- COO (Country of Origin):
- TW
Grub-Screw Pointer Knobs
Moulded pointer knob with an index line
A metal bush is incorporated with grub screw fixing
Suitable for 6.35mm (¼ inch) diameter shaft
Related links
- RS PRO 32 mm Knob Diameter Red Potentiometer Knob for 6.35 mm Shaft Screw Fix
- RS PRO 32 mm Knob Diameter Cream Potentiometer Knob for 6.35 mm Shaft Screw Fix
- RS PRO 32 mm Knob Diameter White Potentiometer Knob for 6.35 mm Shaft Screw Fix
- RS PRO 38.6 mm Knob Diameter Potentiometer Knob for 6.35 mm Shaft Screw Fix
- RS PRO 14.7 mm Knob Diameter Potentiometer Knob for 3.2 mm Shaft Screw Fix
- RS PRO 21 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Screw Fix
- RS PRO 14.7 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Screw Fix
- RS PRO 14.7 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Screw Fix
