OKW White, Black Potentiometer Knob for 0.25 in Shaft Round Shaft, B8733201

Subtotal (1 unit)*

$49.34

(exc. GST)

$54.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.34

*price indicative

RS Stock No.:
283-2148
Distrelec Article No.:
300-87-521
Mfr. Part No.:
B8733201
Brand:
OKW
Find similar products by selecting one or more attributes.
Select all

Brand

OKW

Product Type

Potentiometer Knob

Shaft Size

0.25in

Shaft Type

Round Shaft

Knob Height

14mm

Colour

White, Black

For Use With

Surface-mounted Version, Assembly Kit 33

Standards/Approvals

RoHS, REACH

Material

ABS

Knob Type

Star

RoHS Status: Exempt

COO (Country of Origin):
DE
The OKW Flush-fitting version For flush-fitting installation in the built-in version with an attractive transition from the knob to the front of the device. Suitable for knob diameter 33 mm. Optional illumination possible only in conjunction with the tran

Material PA 6

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy