OKW 19.9 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A1613560

Subtotal (1 unit)*

$7.35

(exc. GST)

$8.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.35

*price indicative

RS Stock No.:
283-2029
Distrelec Article No.:
138-52-282
Mfr. Part No.:
A1613560
Brand:
OKW
Find similar products by selecting one or more attributes.
Select all

Brand

OKW

Product Type

Potentiometer Knob

Shaft Size

6mm

Knob Diameter

19.9 mm

Shaft Type

Round Shaft

Knob Height

15.5mm

For Use With

Rotary Potentiometer With Round Shaft Ends

Colour

Black

Standards/Approvals

RoHS, REACH

Knob Type

Screw

Material

ABS (UL 94 HB)

RoHS Status: Exempt

COO (Country of Origin):
TW
The OKW TUNING KNOB, WITH LATERAL SCREW FIXING Suitable for rotary potentiometer with round shaft ends. With indicator.

Material PA 6

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy