OKW 9 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2609040
- RS Stock No.:
- 283-2042
- Distrelec Article No.:
- 138-26-260
- Mfr. Part No.:
- A2609040
- Brand:
- OKW
Subtotal (1 unit)*
$11.34
(exc. GST)
$12.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.34 |
*price indicative
- RS Stock No.:
- 283-2042
- Distrelec Article No.:
- 138-26-260
- Mfr. Part No.:
- A2609040
- Brand:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6mm | |
| Shaft Type | Round Shaft | |
| Knob Diameter | 9 mm | |
| Knob Height | 14mm | |
| Indicator Colour | White | |
| For Use With | Rotary Potentiometer | |
| Colour | Black | |
| Standards/Approvals | RoHS, REACH | |
| Knob Type | Circular | |
| Material | ABS | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Product Type Potentiometer Knob | ||
Shaft Size 6mm | ||
Shaft Type Round Shaft | ||
Knob Diameter 9 mm | ||
Knob Height 14mm | ||
Indicator Colour White | ||
For Use With Rotary Potentiometer | ||
Colour Black | ||
Standards/Approvals RoHS, REACH | ||
Knob Type Circular | ||
Material ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The OKW ROUND KNOB, WITHOUT LINE Suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front and simple adjustment with adjustment key.
Material PA 6
RoHS compliant
REACH compliant
Related links
- OKW 19.9 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A1613560
- OKW 50 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A4150100
- OKW 20 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A4120000
- OKW 40 mm Knob Diameter Black Potentiometer Knob for 8 mm Shaft Round Shaft, A4240000
- OKW 20 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2620060
- OKW 16 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2616630
- OKW 31 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A4131100
- OKW 40 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2540060
