OKW 16 mm Knob Diameter Grey Potentiometer Knob for 0.25 in Shaft Round Shaft, A3316007

Subtotal (1 unit)*

$4.23

(exc. GST)

$4.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 16 November 2026
  • Plus 60 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.23

*price indicative

RS Stock No.:
283-2061
Distrelec Article No.:
300-39-488
Mfr. Part No.:
A3316007
Brand:
OKW
Find similar products by selecting one or more attributes.
Select all

Brand

OKW

Product Type

Potentiometer Knob

Shaft Size

0.25in

Shaft Type

Round Shaft

Knob Diameter

16 mm

Colour

Grey

For Use With

COM-KNOB 16 with recess

Standards/Approvals

REACH, RoHS

Material

ABS

RoHS Status: Exempt

COO (Country of Origin):
DE
The OKW peak suitable for COM-KNOB with recess. Marking element simply to pin up.

Material PA 6

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy