OKW 13.5 mm Knob Diameter Clear Potentiometer Knob for 6 mm Shaft Round Shaft, A4413049
- RS Stock No.:
- 283-2075
- Distrelec Article No.:
- 300-87-515
- Mfr. Part No.:
- A4413049
- Brand:
- OKW
Subtotal (1 unit)*
$8.05
(exc. GST)
$8.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.05 |
*price indicative
- RS Stock No.:
- 283-2075
- Distrelec Article No.:
- 300-87-515
- Mfr. Part No.:
- A4413049
- Brand:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Shaft Size | 6mm | |
| Product Type | Potentiometer Knob | |
| Shaft Type | Round Shaft | |
| Knob Diameter | 13.5 mm | |
| Knob Height | 15mm | |
| Colour | Clear | |
| Standards/Approvals | REACH, RoHS | |
| Knob Type | Circular | |
| Material | ABS | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Shaft Size 6mm | ||
Product Type Potentiometer Knob | ||
Shaft Type Round Shaft | ||
Knob Diameter 13.5 mm | ||
Knob Height 15mm | ||
Colour Clear | ||
Standards/Approvals REACH, RoHS | ||
Knob Type Circular | ||
Material ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The OKW Dial simply to pin up for round and wing knob 13.5. Surface bright. Silver symbol.
Material PA 6
RoHS compliant
REACH compliant
Related links
- OKW 13.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2513060
- OKW 13.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A4113100
- RS PRO 36.8 mm Knob Diameter Clear Potentiometer Dial for 17 mm Shaft Circular
- RS PRO 46.8 mm Knob Diameter Clear Potentiometer Dial for 24 mm Shaft Circular
- RS PRO 29 mm Knob Diameter Clear Potentiometer Dial for 11 mm Shaft Circular
- OKW 23 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2623060
- OKW 20 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, A2520630
- OKW 19.9 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A1613560
