RS PRO 36.8 mm Knob Diameter Clear Potentiometer Dial for 17 mm Shaft Circular
- RS Stock No.:
- 468-0717
- Brand:
- RS PRO
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$32.96
(exc. GST)
$36.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 640 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $3.296 | $32.96 | - |
| 250 - 490 | $3.256 | $32.56 | 1% |
| 500 - 990 | $3.158 | $31.58 | 4% |
| 1000 - 4990 | $3.077 | $30.77 | 6% |
| 5000 + | $2.555 | $25.55 | 22% |
*price indicative
- RS Stock No.:
- 468-0717
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Potentiometer Dial | |
| Shaft Size | 17mm | |
| Knob Diameter | 36.8 mm | |
| Shaft Type | Circular | |
| Knob Height | 6.4mm | |
| Indicator Colour | Black | |
| For Use With | Collet Knob | |
| Colour | Clear | |
| Standards/Approvals | RoHS | |
| Material | Plastic | |
| Knob Type | Dial | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Potentiometer Dial | ||
Shaft Size 17mm | ||
Knob Diameter 36.8 mm | ||
Shaft Type Circular | ||
Knob Height 6.4mm | ||
Indicator Colour Black | ||
For Use With Collet Knob | ||
Colour Clear | ||
Standards/Approvals RoHS | ||
Material Plastic | ||
Knob Type Dial | ||
- COO (Country of Origin):
- TW
Figure Dials
Related links
- RS PRO 36.8 mm Knob Diameter Clear Potentiometer Dial for 17 mm Shaft Circular
- RS PRO 29 mm Knob Diameter Clear Potentiometer Dial for 11 mm Shaft Circular
- RS PRO 46.8 mm Knob Diameter Clear Potentiometer Dial for 24 mm Shaft Circular
- RS PRO 36.8 mm Knob Diameter Black Potentiometer Dial for 11 mm Shaft Circular
- RS PRO 21 mm Knob Diameter Black Potentiometer Dial for 17 mm Shaft Circular
- OKW 13.5 mm Knob Diameter Clear Potentiometer Knob for 6 mm Shaft Round Shaft, A4413049
- Vishay 46 mm Knob Diameter Silver Potentiometer Knob for 6.35 mm Shaft Circular
- Vishay 30.6 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular