OKW Grey Potentiometer Knob Round Shaft, A4213008
- RS Stock No.:
- 283-2073
- Distrelec Article No.:
- 300-87-514
- Mfr. Part No.:
- A4213008
- Brand:
- OKW
Subtotal (1 unit)*
$1.26
(exc. GST)
$1.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.26 |
*price indicative
- RS Stock No.:
- 283-2073
- Distrelec Article No.:
- 300-87-514
- Mfr. Part No.:
- A4213008
- Brand:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Product Type | Potentiometer Knob | |
| Shaft Type | Round Shaft | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Material | ABS | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Product Type Potentiometer Knob | ||
Shaft Type Round Shaft | ||
Colour Grey | ||
Standards/Approvals No | ||
Material ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The OKW ROUND KNOB, WITHOUT LINE Suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front and simple adjustment with adjustment key.
Material PA 6
RoHS compliant
REACH compliant
Related links
- OKW Grey Potentiometer Knob for 6 mm Shaft Round Shaft, A4113108
- OKW Grey Potentiometer Knob for 6 mm Shaft Round Shaft, A1105007
- OKW 23 mm Knob Diameter Grey Potentiometer Knob Round Shaft, A3223007
- OKW 50 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Round Shaft, A4150107
- OKW 33 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Round Shaft, B8033068
- OKW 20 mm Knob Diameter Black Potentiometer Knob Round Shaft, A4120100
- OKW Blue Potentiometer Knob Round Shaft, A1101006
- OKW Beach Potentiometer Knob Round Shaft, A1101004
