OKW Grey Potentiometer Knob for 6 mm Shaft Round Shaft, A4113108
- RS Stock No.:
- 283-2063
- Distrelec Article No.:
- 300-87-513
- Mfr. Part No.:
- A4113108
- Brand:
- OKW
Subtotal (1 unit)*
$3.74
(exc. GST)
$4.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.74 |
*price indicative
- RS Stock No.:
- 283-2063
- Distrelec Article No.:
- 300-87-513
- Mfr. Part No.:
- A4113108
- Brand:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Shaft Size | 6mm | |
| Product Type | Potentiometer Knob | |
| Shaft Type | Round Shaft | |
| Knob Height | 15mm | |
| Colour | Grey | |
| Standards/Approvals | RoHS, REACH | |
| Material | ABS | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Shaft Size 6mm | ||
Product Type Potentiometer Knob | ||
Shaft Type Round Shaft | ||
Knob Height 15mm | ||
Colour Grey | ||
Standards/Approvals RoHS, REACH | ||
Material ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The OKW COVER, WITH LINE Suitable for round and wing knob 13,5. Cover simply to pin up. Black marking.
Material PA 6
RoHS compliant
REACH compliant
Related links
- OKW Grey Potentiometer Knob for 6 mm Shaft Round Shaft, A1105007
- OKW Grey Potentiometer Knob Round Shaft, A4213008
- OKW 33 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Round Shaft, B8033068
- OKW 13 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Round Shaft, A2613048
- OKW 13 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Round Shaft, A2613068
- OKW 24 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Round Shaft, A1024068
- OKW 40 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Round Shaft, A1040068
- OKW 50 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Round Shaft, A4150107
