OKW Grey Potentiometer Knob for 6 mm Shaft Round Shaft, A1105007

Subtotal (1 unit)*

$3.38

(exc. GST)

$3.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.38

*price indicative

RS Stock No.:
283-2018
Distrelec Article No.:
300-71-044
Mfr. Part No.:
A1105007
Brand:
OKW
Find similar products by selecting one or more attributes.
Select all

Brand

OKW

Shaft Size

6mm

Product Type

Potentiometer Knob

Shaft Type

Round Shaft

Knob Height

16mm

Colour

Grey

Standards/Approvals

RoHS, REACH

Knob Type

Top

Material

Polyamide 6

RoHS Status: Exempt

COO (Country of Origin):
DE
The OKW Marking element simply to pin up, even subsequent exchange is possible. The lateral screw fixing becomes invisible by pinning up. With this, also the contact with live parts will be excluded

Material PA 6

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy