OKW 37.8 mm Knob Diameter Silver Potentiometer Knob for 6 mm Shaft Round Shaft, A1438461

Subtotal (1 unit)*

$26.25

(exc. GST)

$28.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.25

*price indicative

RS Stock No.:
283-2028
Distrelec Article No.:
193-02-930
Mfr. Part No.:
A1438461
Brand:
OKW
Find similar products by selecting one or more attributes.
Select all

Brand

OKW

Shaft Size

6mm

Product Type

Potentiometer Knob

Knob Diameter

37.8 mm

Shaft Type

Round Shaft

Knob Height

15.9mm

Indicator Colour

White

For Use With

Rotary Potentiometer

Colour

Silver

Standards/Approvals

RoHS, REACH

Material

ABS (UL 94 HB)

Knob Type

Tuning

RoHS Status: Exempt

COO (Country of Origin):
TW
The OKW TUNING KNOB, WITH LATERAL SCREW FIXING Suitable for rotary potentiometer with round shaft ends.

Material PA 6

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy