Sifam 18.5 mm Knob Diameter Black Potentiometer Knob for 14 mm Shaft D Shaped, DCN150 006 BLACK/005

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$16.03

(exc. GST)

$17.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$3.206$16.03
25 - 45$2.948$14.74
50 - 245$2.50$12.50
250 +$2.176$10.88

*price indicative

RS Stock No.:
252-7035
Mfr. Part No.:
DCN150 006 BLACK/005
Brand:
Sifam
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam

Product Type

Potentiometer Knob

Shaft Size

14mm

Shaft Type

D Shaped

Knob Diameter

18.5 mm

Colour

Black

Standards/Approvals

No

Material

Nylon

Knob Type

Push-On

COO (Country of Origin):
CN
The Sifam Instruments 15mm push-on knob 6mm "D" shaft.

Single shot

Single colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy