Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped, 3/03/DR110-006/237/230
- RS Stock No.:
- 299-4840
- Mfr. Part No.:
- 3/03/DR110-006/237/230
- Brand:
- Sifam
Get a bulk buy discount
Add 50 more to save $2.10
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.54
(exc. GST)
$8.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $1.508 | $7.54 | - |
| 50 - 245 | $1.466 | $7.33 | $2.10 |
| 250 + | $1.404 | $7.02 | $26.00 |
*price indicative
- RS Stock No.:
- 299-4840
- Mfr. Part No.:
- 3/03/DR110-006/237/230
- Brand:
- Sifam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6mm | |
| Shaft Type | D Shaped | |
| Knob Diameter | 11.5 mm | |
| Knob Height | 14.4mm | |
| Indicator Colour | Red | |
| Colour | Black | |
| For Use With | Potentiometer | |
| Standards/Approvals | RoHS | |
| Material | Polypropylene, Thermoplastic Elastomer | |
| Knob Type | Push-On | |
| Select all | ||
|---|---|---|
Brand Sifam | ||
Product Type Potentiometer Knob | ||
Shaft Size 6mm | ||
Shaft Type D Shaped | ||
Knob Diameter 11.5 mm | ||
Knob Height 14.4mm | ||
Indicator Colour Red | ||
Colour Black | ||
For Use With Potentiometer | ||
Standards/Approvals RoHS | ||
Material Polypropylene, Thermoplastic Elastomer | ||
Knob Type Push-On | ||
- COO (Country of Origin):
- GB
Push-On Soft Touch Control Knobs
Available in 3 shaft sizes: 6mm 'splined', 4mm 'D' and 6mm 'D'
Black polypropylene moulding with coloured indicator line
Smooth velvet feel
For suitable potentiometers see Resistors section
Related links
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped, 3/03/DR110-006/237/239
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped, 3/03/DR110-006/237/232
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped, 3/03/DR110-006/237/233
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped, 3/03/DR110-006/237/224
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 4 mm Shaft D Shaped, 3/03/DP110-004/237/233
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 4 mm Shaft D Shaped, 3/03/DP110-004/237/224
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped, DR110 006/26 BLACK/005
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TP110-006/237/230
