Sifam 16 mm Knob Diameter Black Potentiometer Knob for 12.5 mm Shaft D Shaped, 3/05/DRNP120 006/26 /1004 /224

Get a bulk buy discount

Add 25 more to save $6.55

View bulk pricing options

Subtotal (1 pack of 5 units)*

$8.64

(exc. GST)

$9.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$1.728$8.64-
25 - 45$1.466$7.33$6.55
50 - 245$1.314$6.57$20.70
250 +$1.008$5.04$180.00

*price indicative

RS Stock No.:
252-7017
Mfr. Part No.:
3/05/DRNP120 006/26 /1004 /224
Brand:
Sifam
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam

Product Type

Potentiometer Knob

Shaft Size

12.5mm

Knob Diameter

16 mm

Shaft Type

D Shaped

Knob Height

15mm

Indicator Colour

White

Colour

Black

Standards/Approvals

No

Knob Type

Push-On

Material

Polypropylene, Thermoplastic Elastomer

COO (Country of Origin):
CN
The Sifam Instruments 12mm soft touch knob with pointer 6mm "D" shaft.

Splines 18

Outer material TPE

Inner material PP

Two shot-Two colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy