Elma Potentiometer Knob 10 mm 4 mm, Black
- RS Stock No.:
- 243-9534
- Distrelec Article No.:
- 138-00-083
- Mfr. Part No.:
- 020-2325
- Brand:
- Elma
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.20
(exc. GST)
$14.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 168 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $13.20 |
| 10 - 19 | $12.90 |
| 20 - 49 | $12.60 |
| 50 + | $12.31 |
*price indicative
- RS Stock No.:
- 243-9534
- Distrelec Article No.:
- 138-00-083
- Mfr. Part No.:
- 020-2325
- Brand:
- Elma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Product Type | Potentiometer Knob | |
| Shaft Diameter | 4mm | |
| For Use With | Compatible with Matching Caps, Pointers, 4 mm Shaft | |
| Outside Diameter | 10mm | |
| Standards/Approvals | RoHS, UL94HB, ELV(0005EC) | |
| Material | Polyamide | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Product Type Potentiometer Knob | ||
Shaft Diameter 4mm | ||
For Use With Compatible with Matching Caps, Pointers, 4 mm Shaft | ||
Outside Diameter 10mm | ||
Standards/Approvals RoHS, UL94HB, ELV(0005EC) | ||
Material Polyamide | ||
Colour Black | ||
- COO (Country of Origin):
- RO
The Elma classic collet have knob having diameter have (Ø) is 10 mm and diameter of shaft of knob is 4 mm. It is black matt in colour.
Precise quality knobs
Secure collet mounting
Wide variety
Lots of accessories
Customized colours on request
Related links
- Elma Potentiometer Knob 10 mm Black
- Elma Potentiometer Knob 10 mm 4 mm, Black
- Elma Potentiometer Knob 10 mm Black
- Elma Potentiometer Knob 10 mm Black
- Elma Potentiometer Knob 10 mm Black
- Elma Potentiometer Knob 21 mm 6 mm, Black
- Elma Potentiometer Knob 14.5 mm 6 mm, Black
- Elma Potentiometer Knob 45 mm 0.25 in, Black
