Elma Potentiometer Knob 10 mm, 020-2320 4 mm, Black
- RS Stock No.:
- 243-9531
- Mfr. Part No.:
- 020-2320
- Brand:
- Elma
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$756.60
(exc. GST)
$832.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 400 | $7.566 | $756.60 |
| 500 + | $6.809 | $680.90 |
*price indicative
- RS Stock No.:
- 243-9531
- Mfr. Part No.:
- 020-2320
- Brand:
- Elma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Product Type | Potentiometer Knob | |
| Shaft Diameter | 4mm | |
| For Use With | 4 mm Shaft, Pointers, Compatible with Matching Caps | |
| Outside Diameter | 10mm | |
| Standards/Approvals | RoHS, ELV(0005EC), UL94HB | |
| Material | Polyamide | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Product Type Potentiometer Knob | ||
Shaft Diameter 4mm | ||
For Use With 4 mm Shaft, Pointers, Compatible with Matching Caps | ||
Outside Diameter 10mm | ||
Standards/Approvals RoHS, ELV(0005EC), UL94HB | ||
Material Polyamide | ||
Colour Black | ||
- COO (Country of Origin):
- RO
The Elma classic collet have knob having diameter (Ø) of 10 mm and the diameter of shaft of knob is 4 mm. It is glossy black in colour.
Precise quality knobs
Secure collet mounting
Wide variety
Lots of accessories
Customized colours on request
