Elma Potentiometer Knob 45 mm 0.25 in, Black
- RS Stock No.:
- 243-9543
- Distrelec Article No.:
- 138-09-013
- Mfr. Part No.:
- 020-4420
- Brand:
- Elma
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $2.30
View bulk pricing optionsSubtotal (1 unit)*
$9.71
(exc. GST)
$10.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 16 November 2026
- Plus 200 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $9.71 | - |
| 10 - 19 | $9.48 | $2.30 |
| 20 - 49 | $9.25 | $9.20 |
| 50 + | $9.02 | $34.50 |
*price indicative
- RS Stock No.:
- 243-9543
- Distrelec Article No.:
- 138-09-013
- Mfr. Part No.:
- 020-4420
- Brand:
- Elma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Product Type | Potentiometer Knob | |
| Shaft Diameter | 0.25in | |
| For Use With | Rotary Switch | |
| Outside Diameter | 45mm | |
| Standards/Approvals | UL94 HB | |
| Material | Polyamide, Brass | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Product Type Potentiometer Knob | ||
Shaft Diameter 0.25in | ||
For Use With Rotary Switch | ||
Outside Diameter 45mm | ||
Standards/Approvals UL94 HB | ||
Material Polyamide, Brass | ||
Colour Black | ||
- COO (Country of Origin):
- RO
The Elma classic collet have Knobs having diameter (Ø) of 21 mm. The shaft of knob have diameter is 6 mm. The surface of knob is glossy black in colour.
Precise quality knobs
Secure collet mounting
Wide variety
Lots of accessories
Customized colours on request
Related links
- Elma Potentiometer Knob 45 mm Black
- Elma Potentiometer Knob 45 mm 0.25 in, Black
- Elma Potentiometer Knob 45 mm 0.25 in, Grey
- Elma Potentiometer Knob 45 mm Black
- Elma Potentiometer Knob 45 mm Grey
- Elma Potentiometer Knob 14.5 mm 0.25 in, Black
- Elma Potentiometer Knob 21 mm 0.25 in, Black
- Elma Potentiometer Knob 14.5 mm Black
