RS PRO 6 mm Knob Diameter Translucent Potentiometer Knob for 6 mm Shaft Knurled/18T
- RS Stock No.:
- 172-2305
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 box of 500 units)*
$427.00
(exc. GST)
$469.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 500 - 500 | $0.854 | $427.00 | - |
| 1000 - 1500 | $0.833 | $416.50 | 2% |
| 2000 + | $0.82 | $410.00 | 3% |
*price indicative
- RS Stock No.:
- 172-2305
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6mm | |
| Knob Diameter | 6 mm | |
| Shaft Type | Knurled/18T | |
| Knob Height | 18mm | |
| Indicator Colour | Black | |
| Colour | Translucent | |
| For Use With | Potentiometer | |
| Standards/Approvals | RoHS | |
| Material | Plastic | |
| Knob Type | Cap | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Potentiometer Knob | ||
Shaft Size 6mm | ||
Knob Diameter 6 mm | ||
Shaft Type Knurled/18T | ||
Knob Height 18mm | ||
Indicator Colour Black | ||
Colour Translucent | ||
For Use With Potentiometer | ||
Standards/Approvals RoHS | ||
Material Plastic | ||
Knob Type Cap | ||
- COO (Country of Origin):
- GB
K85 Translucent Knob
K85 Translucent knob for use with illuminated encoders.
Collet Knobs
Note
A comprehensive range of collet knobs and accessories combining excellent styling with good functional features with a simplicity of assembly.
All collet knob bodies, caps and nut covers are manufactured in nylon with a finely textured matt finish. Collets, housing and nuts are fitted into the knobs during manufacture, made of brass and will accommodate a wide range of shaft lengths and diameters.
Knobs and caps are available separately to allow maximum choice and fixing keys are also available to allow speedy knob fixing.
All collet knob bodies, caps and nut covers are manufactured in nylon with a finely textured matt finish. Collets, housing and nuts are fitted into the knobs during manufacture, made of brass and will accommodate a wide range of shaft lengths and diameters.
Knobs and caps are available separately to allow maximum choice and fixing keys are also available to allow speedy knob fixing.
Related links
- RS PRO 6 mm Knob Diameter Translucent Potentiometer Knob for 6 mm Shaft Knurled/18T
- RS PRO 6 mm Knob Diameter Translucent Potentiometer Knob Cap for 3 mm Shaft Round
- RS PRO 14 mm Knob Diameter Translucent Potentiometer Knob Cap for 6 mm Shaft SpLine X3
- OKW 33 mm Knob Diameter Translucent Potentiometer Knob for 6 mm Shaft Circular, B8233061
- OKW 40 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Round Shaft, A1040068
- RS PRO 13 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Circular
- RS PRO 38.6 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Circular
- OKW 16 mm Knob Diameter Grey Potentiometer Knob for 6 mm Shaft Round Shaft, A1016068
