Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$19.82
(exc. GST)
$21.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 95 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $3.964 | $19.82 |
| 50 - 245 | $2.458 | $12.29 |
| 250 - 495 | $1.904 | $9.52 |
| 500 + | $1.71 | $8.55 |
*price indicative
- RS Stock No.:
- 606-518
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Potentiometer Knob | |
| Colour | Silver | |
| Standards/Approvals | CE, RoHS | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Potentiometer Knob | ||
Colour Silver | ||
Standards/Approvals CE, RoHS | ||
Material Nylon | ||
- COO (Country of Origin):
- GB
Related links
- RS PRO Silver Potentiometer Knob
- RS PRO 31.8 mm Knob Diameter Silver Potentiometer Knob for 6 mm Shaft Screw Fix
- RS PRO 22 mm Knob Diameter Silver Potentiometer Knob for 6.4 mm Shaft Circular
- RS PRO 18 mm Knob Diameter Silver Potentiometer Knob for 4 mm Shaft Circular
- RS PRO 38.6 mm Knob Diameter Silver Potentiometer Knob for 6 mm Shaft Circular
- RS PRO 19 mm Knob Diameter Silver Potentiometer Knob for 6.4 mm Shaft
- RS PRO 28 mm Knob Diameter Silver Potentiometer Knob for 6.4 mm Shaft Circular
- RS PRO 18 mm Knob Diameter Silver Potentiometer Knob for 6.4 mm Shaft Circular
