RS PRO Silver Potentiometer Knob

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$6.23

(exc. GST)

$6.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 95 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$1.246$6.23
50 - 120$0.812$4.06
125 - 495$0.60$3.00
500 - 2495$0.358$1.79
2500 +$0.35$1.75

*price indicative

RS Stock No.:
606-517
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Potentiometer Knob

Colour

Silver

Standards/Approvals

CE, RoHS

Material

Nylon

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy