RS PRO 19.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft
- RS Stock No.:
- 588-686
- Brand:
- RS PRO
Get a bulk buy discount
Add 40 more to save $51.20
View bulk pricing optionsSubtotal (1 pack of 4 units)*
$13.49
(exc. GST)
$14.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 516 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 4 - 36 | $3.373 | $13.49 | - |
| 40 - 196 | $2.093 | $8.37 | $51.20 |
| 200 - 396 | $1.62 | $6.48 | $350.60 |
| 400 + | $1.455 | $5.82 | $767.20 |
*price indicative
- RS Stock No.:
- 588-686
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6mm | |
| Knob Diameter | 19.5 mm | |
| Shaft Type | Round Shaft | |
| Knob Height | 17.8mm | |
| Colour | Black | |
| Standards/Approvals | RoHS 999 | |
| Material | Nylon | |
| Knob Type | Screw | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Potentiometer Knob | ||
Shaft Size 6mm | ||
Knob Diameter 19.5 mm | ||
Shaft Type Round Shaft | ||
Knob Height 17.8mm | ||
Colour Black | ||
Standards/Approvals RoHS 999 | ||
Material Nylon | ||
Knob Type Screw | ||
- COO (Country of Origin):
- GB
The RS Pro Knob is designed for mounting onto a 6 mm round potentiometer shaft using screw fixing. It has a diameter of 19.5 mm. Coloured caps are sold separately.
6mm shaft
Screw Fix
Related links
- Vishay 15 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft
- OKW 20 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A2620060
- Vishay 14.7 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft
- Vishay 19 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft
- Vishay 20 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft
- OKW 19.9 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A1613560
- Vishay 15 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, ACCKPS1515NDT6
- OKW 50 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, A4150100
