Vishay 14.7 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, ACCKPR1417NLS6
- RS Stock No.:
- 425-005
- Mfr. Part No.:
- ACCKPR1417NLS6
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$6.40
(exc. GST)
$7.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 185 unit(s) ready to ship from another location
- Plus 247 unit(s) shipping from 16 November 2026
- Plus 400 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $6.40 | - |
| 10 - 99 | $5.76 | 10% |
| 100 + | $5.29 | 17% |
*price indicative
- RS Stock No.:
- 425-005
- Mfr. Part No.:
- ACCKPR1417NLS6
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 6mm | |
| Shaft Type | Round Shaft | |
| Knob Diameter | 14.7 mm | |
| Knob Height | 17.3mm | |
| For Use With | Panel Potentiometers, Encoders and Rotary Switches | |
| Colour | Black | |
| Standards/Approvals | RoHS3 | |
| Material | Aluminium, ABS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer Knob | ||
Shaft Size 6mm | ||
Shaft Type Round Shaft | ||
Knob Diameter 14.7 mm | ||
Knob Height 17.3mm | ||
For Use With Panel Potentiometers, Encoders and Rotary Switches | ||
Colour Black | ||
Standards/Approvals RoHS3 | ||
Material Aluminium, ABS | ||
- COO (Country of Origin):
- TW
The Vishay Round control knobs suited for panel potentiometers, encoders and rotary switches. Whether the user wears gloves or operates with bare hands, the knob's haptic structure and pleasant grip surface reliably apply the necessary torque to the potentiometer shaft across all application situations.
White indicator line on side
Black colour
With lateral screw fixing
ABS plastic material
RoHS compliant
Related links
- Vishay 14.7 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft, ACCKPR1417NLS6
- Vishay 14.7 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKPR1417NLS14
- Vishay 14.7 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft
- Vishay 15 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft
- Vishay 19 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft
- Vishay 20 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Round Shaft
- Vishay 15 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKPS1515NDT14
- Vishay 20 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKIS2012NLD14
