PIHER SENSORS AND CONTROLS S.S.A 11.5 mm Knob Diameter Natural Potentiometer Knob, JPEPL5034INI
- RS Stock No.:
- 134-946
- Mfr. Part No.:
- JPEPL5034INI
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$223.00
(exc. GST)
$245.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 - 1000 | $0.223 | $223.00 |
| 2000 + | $0.216 | $216.00 |
*price indicative
- RS Stock No.:
- 134-946
- Mfr. Part No.:
- JPEPL5034INI
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Product Type | Potentiometer Knob | |
| Knob Diameter | 11.5 mm | |
| Knob Height | 1mm | |
| Colour | Natural | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Product Type Potentiometer Knob | ||
Knob Diameter 11.5 mm | ||
Knob Height 1mm | ||
Colour Natural | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
The PIHER SENSORS AND CONTROLS S.S.A Potentiometer knob are delivered unassembled. If potentiometer is ordered with non-flammable plastic (UL-94V0), the shaft or knob will be delivered with non-flammable plastic too.
Good quality
Related links
- PIHER SENSORS AND CONTROLS S.S.A 11.5 mm Knob Diameter Black Potentiometer Knob
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped, 3/03/DR110-006/237/233
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TP110-006/237/239
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TP110-006/237/232
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TP110-006/237/230
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TP110-006/237/233
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob Cap for 6 mm Shaft Axial, C111-BLK
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob Cap for 6 mm Shaft Axial, C110-BLK
