PIHER SENSORS AND CONTROLS S.S.A 11.5 mm Knob Diameter Natural Potentiometer Knob, JPEPL5034INI
- RS Stock No.:
- 134-947
- Mfr. Part No.:
- JPEPL5034INI
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $6.50
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$25.70
(exc. GST)
$28.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4,300 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $0.257 | $25.70 | - |
| 500 + | $0.244 | $24.40 | $6.50 |
*price indicative
- RS Stock No.:
- 134-947
- Mfr. Part No.:
- JPEPL5034INI
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Product Type | Potentiometer Knob | |
| Knob Diameter | 11.5 mm | |
| Knob Height | 1mm | |
| Colour | Natural | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Product Type Potentiometer Knob | ||
Knob Diameter 11.5 mm | ||
Knob Height 1mm | ||
Colour Natural | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
The PIHER SENSORS AND CONTROLS S.S.A Potentiometer knob are delivered unassembled. If potentiometer is ordered with non-flammable plastic (UL-94V0), the shaft or knob will be delivered with non-flammable plastic too.
Good quality
Related links
- PIHER SENSORS AND CONTROLS S.S.A 11.5 mm Knob Diameter Black Potentiometer Knob, JPEPL5034INI
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob Cap for 6 mm Shaft Axial, C111-BLK
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob Cap for 6 mm Shaft Axial, C110-BLK
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Splined, 3/03/TP110-006/237/239
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 4 mm Shaft Circular, S111 004BK
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 3.2 mm Shaft Circular, S110125-BLK
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 3.2 mm Shaft Circular, S111 125BK
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 4 mm Shaft Circular, S110004-BLK
