OKW A6207009 Mounting Nut for Potentiometer
- RS Stock No.:
- 283-2080
- Distrelec Article No.:
- 300-11-165
- Mfr. Part No.:
- A6207009
- Brand:
- OKW
Subtotal (1 unit)*
$3.89
(exc. GST)
$4.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.89 |
*price indicative
- RS Stock No.:
- 283-2080
- Distrelec Article No.:
- 300-11-165
- Mfr. Part No.:
- A6207009
- Brand:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Size | M7 x 0.75 | |
| Accessory Type | Mounting Nut | |
| Product Type | Potentiometer Mounting Nut | |
| For Use With | Potentiometer | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Size M7 x 0.75 | ||
Accessory Type Mounting Nut | ||
Product Type Potentiometer Mounting Nut | ||
For Use With Potentiometer | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The OKW Round nut For fixing the potentiometers at front panels
Round and wing knobs of diameter 10 to 16 mm with nut cover
RoHS compliant
REACH compliant
Related links
- Norgren Panel Mounting Nut for B82G
- Alps Alpine Nut & Washer for Potentiometer
- Alps Alpine RKZ00023TA Nut & Washer for Potentiometer
- SICK for Use with Mirror RoHS Standard
- Siemens Nut 6SL3566 Series Mounting Nut for Use with SINAMICS G115D
- Alps Alpine RKZ00023UA Nut & Washer for Potentiometer
- Alps Alpine RKZ00023XA Nut & Washer for Potentiometer
- Festo Nut KP-4-80, For Use With Cylinder Mounting
