Igus Positioning Table SLN-27A-A1AB1-E0D0C-0A0A0-250, 40 N

This image is representative of the product range

Subtotal (1 unit)*

$290.68

(exc. GST)

$319.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$290.68

*price indicative

RS Stock No.:
197-1499
Mfr. Part No.:
SLN-27A-A1AB1-E0D0C-0A0A0-250
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Stroke Length

250mm

Product Type

Positioning Table

Overall Length

327mm

Static Load Rating

40N

Carriage Length

35mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Drylin SLN series lubrication free miniature linear module is made up of plastic slider which is quiet and very light. It is featured with both mounted on plain bearings or on ball bearings in the shaft end support. The linear axis can be adjusted manually using the hand wheel or combined with the stepper and DC motors

Ultra-compact design

3 carriage types (basic/adjustable/pre-load)

Lubrication-free Drylin® low-profile linear guide

Modular design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy