Igus Positioning Table SLN-27A-A1AB1-E0D0C-0A0A0-100, 40 N
- RS Stock No.:
- 197-1498
- Mfr. Part No.:
- SLN-27A-A1AB1-E0D0C-0A0A0-100
- Brand:
- Igus
Subtotal (1 unit)*
$281.12
(exc. GST)
$309.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $281.12 |
*price indicative
- RS Stock No.:
- 197-1498
- Mfr. Part No.:
- SLN-27A-A1AB1-E0D0C-0A0A0-100
- Brand:
- Igus
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
| Brand | Igus | |
| Stroke Length | 100mm | |
| Product Type | Positioning Table | |
| Overall Length | 177mm | |
| Static Load Rating | 40N | |
| Carriage Length | 35mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Stroke Length 100mm | ||
Product Type Positioning Table | ||
Overall Length 177mm | ||
Static Load Rating 40N | ||
Carriage Length 35mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Drylin SLN series lubrication free miniature linear module is made up of plastic slider which is quiet and very light. It is featured with both mounted on plain bearings or on ball bearings in the shaft end support. The linear axis can be adjusted manually using the hand wheel or combined with the stepper and DC motors
Ultra-compact design
3 carriage types (basic/adjustable/pre-load)
Lubrication-free Drylin® low-profile linear guide
Modular design
- RS Stock No. 1971499
- Mfr. Part No. SLN-27A-A1AB1-E0D0C-0A0A0-250
Each
$290.68
- RS Stock No. 4886016
- Mfr. Part No. SHT-12-AWM-250
Each
$830.33
- RS Stock No. 4886038
- Mfr. Part No. SHT-12-AWM-500
Each
$866.53
- RS Stock No. 6671263
- Mfr. Part No. SET-25-AWM-300
Each
$583.91
Related links
- Igus Positioning Table SLN-27A-A1AB1-E0D0C-0A0A0-250, 40 N
- Igus Positioning Table SLN-27H-A2AB2-E0D0C-AB0A0AA-100, 40 N
- Igus Positioning Table SLN-27H-A2BF2-E0I0C-AB0A0AA-100, 40 N
- Igus Positioning Table SLN-27H-A2AB2-E0D0C-AB0A0AA-250, 40 N
- Igus Positioning Table SLN-27H-A2BF2-E0I0C-AB0A0AA-250, 40 N
- Igus Positioning Table SLT-0412-A2AS1-D0A1B-0A0A0-100, 200 N
- Igus Positioning Table SLT-0412-A2AS1-D0A1B-0A0A0-200, 200 N
- Igus Positioning Table SLT-0412-A2AS1-D0A1B-0A0A0-300, 200 N