KEMET 100 μF Surface Polymer Capacitor, 16V dc

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
906-4577
Mfr. Part No.:
T598D107M016ATE050
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

100μF

Voltage

16V dc

Mount Type

Surface

Package/Case

7343-31

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

7.3 x 4.3 x 2.8 mm

Series

T598

Depth

4.3mm

Length

7.3mm

Height

2.9mm

Electrolyte Type

Solid

Dissipation Factor

10%

Lifetime

2000 h

Minimum Operating Temperature

-55°C

Automotive Standard

AEC-Q200

Ripple Current

3A

Leakage Current

100μA

COO (Country of Origin):
CN

KEMET T598 Series


T598 High Performance Automotive Grade Tantalum Polymer Electrolytic Capacitors Series which delivers low ESR and improved capacitance retention at high frequencies.

Typical applications include decoupling and filtering in various markets, with special emphasis in Automotive applications such as Infotainment and Input/Output in DC-DC converters where harsh conditions such as high humidity and temperature are a concern.

Features and Benefits:

Voltage Range: 6.3 V dc to 16 V dc

Ultra-low ESR

Complies with AEC-Q200 Qualification Test Plan

High reliability up to 1000 hours with 85°C/85% RH load

Halogen-free epoxy/RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy