Panasonic 150 μF Polymer Capacitor 6.3V dc, Surface
- RS Stock No.:
- 923-0162
- Mfr. Part No.:
- EEFSX0J151ER
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 7000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3500 units)*
$5,659.50
(exc. GST)
$6,226.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3500 - 3500 | $1.617 | $5,659.50 | - |
| 7000 - 10500 | $1.596 | $5,586.00 | 1% |
| 14000 + | $1.556 | $5,446.00 | 3% |
*price indicative
- RS Stock No.:
- 923-0162
- Mfr. Part No.:
- EEFSX0J151ER
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 150μF | |
| Product Type | Polymer Capacitor | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Height | 1.9mm | |
| Polarity | Polar | |
| Length | 7.3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Lead Pitch | 1.3mm | |
| Tolerance | ±20 % | |
| Series | SP-CAP SX | |
| Leakage Current | 94.5μA | |
| Ripple Current | 6.3A | |
| Automotive Standard | No | |
| Dissipation Factor | 6% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 150μF | ||
Product Type Polymer Capacitor | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Height 1.9mm | ||
Polarity Polar | ||
Length 7.3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Lead Pitch 1.3mm | ||
Tolerance ±20 % | ||
Series SP-CAP SX | ||
Leakage Current 94.5μA | ||
Ripple Current 6.3A | ||
Automotive Standard No | ||
Dissipation Factor 6% | ||
- COO (Country of Origin):
- JP
Panasonic SP-CAP SX Series Polymer Capacitor, 150μF Capacitance, 6.3V DC Voltage - EEFSX0J151ER
This polymer capacitor, designed for surface mounting, measures 7.3mm in length, 4.3mm in depth, and 1.9mm in height. It offers a capacitance of 150 μF and operates at a voltage of 6.3V DC. Known for its low equivalent series resistance (ESR) of 9 mΩ, this component is Ideal for high-performance applications in electronic circuits.
Features & Benefits
• High capacitance of 150 μF supports reliable energy storage
• 6.3 V rating ensures compatibility with various circuit designs
• Low ESR at 9 mΩ enhances circuit efficiency
• Operates efficiently in temperatures up to +105 °C
• Polarised design simplifies integration into existing systems
• Extended lifetime of 2000 hours meets demanding application needs
Applications
• Used in power supply circuits within electronic devices
• Ideal for automation systems requiring reliable energy storage
• Suitable for within the electrical and mechanical industries
• Utilised in Compact electronic designs due to small footprint
What conditions can affect the lifetime of the capacitor?
The capacitors lifetime is influenced by operating temperature, voltage levels, and the overall design of the circuit in which it is used. Operating within the specified maximum temperature of +105 °C and avoiding overvoltage will help maintain its lifespan close to the rated 2000 hours.
How does the low ESR benefit circuit performance?
The low equivalent series resistance ensures that energy loss is minimised during operation, which improves the efficiency of the overall circuit by allowing Faster charging and discharging cycles. This is particularly beneficial in high-frequency applications.
Can this component operate in extreme temperatures?
Yes, it is capable of functioning effectively between -40 °C and +105 °C, making it suitable for both low and high-temperature environments in various applications.
